Sensory Tag Chip 1.5V 16-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Not Compliant |