AMS SL900A-DK-STQFN16 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 960MHz |
| Interface | USB |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for AMS SL900A-DK-STQFN16 to view detailed technical specifications.
No datasheet is available for this part.