The TCS3103FN ambient light sensor from AMS operates within a temperature range of -30°C to 70°C. It is supplied with a maximum current of 500uA and a voltage of 5V. The device is packaged in a lead-free DFN package and is RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the AMS TCS3103FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TCS3103FN technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 500uA |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3103FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.