Sign in to ask questions about the AMS TCS3104FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TCS3104FN technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 500uA |
| Operating Supply Current | 270uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3104FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.