
IC SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Analog IC:Other
AMS TCS3200D technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.