
The TCS3200D-TR ambient light sensor from AMS operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It consumes an operating supply current of 1.4mA and a maximum supply current of 2mA. The device is available in a lead-free SOIC-8 package type and is packaged on tape and reel. It is designed to measure ambient light at a wavelength of 640nm.
Sign in to ask questions about the AMS TCS3200D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TCS3200D-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Wavelength | 640nm |
| Weight | 0.0032oz |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3200D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
