
The TCS3414CS is a 16-bit analog-to-digital converter with an I2C interface, packaged in a BGA package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply current of 11mA and is available in a tape and reel packaging format with 3500 units per package.
Sign in to ask questions about the AMS TCS3414CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TCS3414CS technical specifications.
| Package/Case | BGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3414CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
