The TCS3415CS is an industrial ambient light sensor from AMS, featuring a VFBGA-6 package and operating over a temperature range of -40 to 85 degrees Celsius. It has a single function and 6 terminals, with the terminal position located at the bottom. The device is powered by a supply voltage of 3V to 3.6V. It is suitable for use in industrial applications.
Sign in to ask questions about the AMS TCS3415CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TCS3415CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.875 |
| Length | 2.095 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS TCS3415CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.