AMS TCS34717FN technical specifications.
| Package/Case | SMD/SMT |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 330uA |
| Operating Supply Current | 235uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS34717FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
