The TCS34721FN ambient light and color sensor from AMS operates over a temperature range of -30°C to 70°C. It features a 6-terminal package with a width of 2mm and a length of 2.4mm. The device is powered by a supply voltage between 2.7V and 3.6V. It is suitable for applications in the I2C and analog output categories.
Checking distributor stock and pricing after the page loads.
AMS TCS34721FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |