The TCS34725FN is an ambient light and color sensor with 16-bit resolution, operating on a 3.3V supply voltage. It features an optical sensing method and a wavelength of 525nm. The device is RoHS compliant and lead-free, packaged in a SMD module with a tape and reel packaging. It operates within a temperature range of -30°C to 70°C, with a maximum supply current of 330uA and a maximum supply voltage of 3.6V.
AMS TCS34725FN technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.65mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 330uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 525nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS34725FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.