AMS TCS34905FN technical specifications.
| Color Sensing | RGBC |
| Resolution | 16bit |
| Module/IC Classification | IC |
| Interface Type | Serial (I2C) |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 330uA |
| Maximum Rise Time | 300ns |
| Maximum Fall Time | 300ns |
| Package Family Name | SON |
| Pin Count | 6 |
| Package/Case | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS TCS34905FN to view detailed technical specifications.
No datasheet is available for this part.