Light to Digital Ambient Light Sensor Tape and Reel
Checking distributor stock and pricing after the page loads.
AMS TCS37725FN technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.65mm |
| Interface | I2C |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 330uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Sensing Method | Optical |
| Width | 2.4mm |
| RoHS | Compliant |