The TDC-GP21 is a quad channel analog IC from AMS, featuring a JEDEC package code of S-XQCC-N32. It has a width of 5mm and a length of 5mm, with a terminal position of QUAD. The IC operates within a temperature range of -40 to 125 degrees Celsius, and is rated for use in automotive applications. It has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.6V and 2.5V, respectively.
Checking distributor stock and pricing after the page loads.
AMS TDC-GP21 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |