The TMD26711 is an 8-pin surface-mount proximity sensor designed for operation over a supply voltage range of 2.5 to 3.6V. It features a temperature range of -30 to 85°C and is compliant with AEC-Q100 standards. The sensor is available in an SMD package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 3.6V |
| DC Supply Voltage | 2.5 to 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |