
The TMD26713 is an optical proximity sensor module from AMS, operating at a wavelength of 850nm with a sensing distance of 100mm. It is designed to function within a temperature range of -30°C to 85°C and requires an operating supply voltage of 3.6V. The module has a maximum supply current of 175uA and a maximum frequency of 400kHz. It is available in a module package type, packaged in tape and reel for surface mount device applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TMD26713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensing Distance | 100mm |
| Sensing Method | Optical |
| Supply Current | 175uA |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TMD26713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.