
Optical proximity sensor module with I2C output, operating from 2.6V to 3.6VDC. Features a maximum sensing distance of 100mm and a maximum operating frequency of 400kHz. This RoHS compliant component offers a typical supply current of 195uA and operates within a temperature range of -30°C to 85°C. The module utilizes an 850nm wavelength for optical sensing and is supplied on tape and reel in a 2500-piece package.
Sign in to ask questions about the AMS TMD26721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TMD26721 technical specifications.
| Package/Case | Module |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Sensing Method | Optical |
| Supply Current | 195uA |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TMD26721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
