Sign in to ask questions about the AMS TMD26723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TMD26723 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Sensing Method | Optical |
| Supply Current | 195uA |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TMD26723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.