Proximity Sensor 2.6V to 3.6VDC 8-Pin SMD Module
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |