Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Max Operating Supply Voltage | 2V |
| DC Supply Voltage | 1.7 to 2V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 8 |