
Digital output ambient light and proximity sensor with I2C interface. Features a 625nm wavelength, operating temperature range of -30°C to 85°C, and is RoHS compliant and lead-free. Packaged as a module in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TMD27721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Output Type | I2C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TMD27721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.