The TMD49037 is an 8-pin sensor with a nominal supply voltage of 1.8V and maximum and minimum supply voltages of 2V and 1.7V, respectively. It operates within a temperature range of -30 to 85 degrees Celsius. The device has a width of 2mm and a length of 5mm. It is available in a JEDEC package code R-XXMA-B8.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B8 |
| Width | 2 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |