Gesture,Color,Ambient Light Sensor and Proximity Sensor Module Digital Output 3V 8-Pin T/R
Checking distributor stock and pricing after the page loads.
| Category | Gesture,Color,Ambient Light Sensor and Proximity Sensor Module |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |