Gesture,Color and Proximity Sensor Module Digital Output 1.8V 8-Pin T/R
Checking distributor stock and pricing after the page loads.
| Category | Gesture,Color and Proximity Sensor Module |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |