
The TSL1402R from AMS is an analog voltage output sensor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 3V and 5V, with a typical operating supply voltage of 5V and an operating supply current of 9mA. The sensor has a maximum frequency of 8MHz and is packaged in a lead-free package. It is RoHS compliant and available in a package quantity of 25, packaged in rail or tube packaging.
Sign in to ask questions about the AMS TSL1402R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL1402R technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1000m |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL1402R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.