
The TSL1410R is an analog output sensor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 3V and 5V, with a maximum supply current of 45mA. The sensor is RoHS compliant and lead free, making it suitable for environmentally friendly applications. It is available in a tray packaging with 20 units per package.
AMS TSL1410R technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1000nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL1410R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
