AMS TSL1412S technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1100nm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL1412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
