Sign in to ask questions about the AMS TSL201R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL201R technical specifications.
| Package/Case | PDIP |
| Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| RoHS Compliant | No |
| DC Rated Voltage | 5.5V |
| Wavelength | 1um |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL201R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.