
The TSL202R is an analog voltage sensor with a maximum operating temperature of 70°C and a supply voltage range of 3V to 5V. It operates at a maximum frequency of 5MHz and has an operating supply current of 8mA. The sensor is packaged in a lead-free package and is compliant with RoHS regulations. It is available in a quantity of 25 per rail/Tube packaging.
Sign in to ask questions about the AMS TSL202R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL202R technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1000nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL202R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
