The TSL208R is a 5V analog voltage sensor from AMS, operating within a temperature range of 0°C to 70°C. It has a maximum operating frequency of 5MHz and a supply current of 45mA. The sensor is packaged in a 200-pin package and is not RoHS compliant. It is designed for use in lead-free applications.
AMS TSL208R technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 5V |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1000nm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL208R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.