AMS TSL210 technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 5V |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Analog, I2C |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
