Sign in to ask questions about the AMS TSL230RP-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL230RP-LF technical specifications.
| Package/Case | PDIP |
| Lead Length | 3.495mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | TSL |
| Supply Current | 2mA |
| Width | 10.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL230RP-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
