Light-to-Frequency Converter - The TSL235 Light-to-Frequency Converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. the TSL235R is characterized for operation over the temperature range of -25 degrees C to 70 degrees C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL235R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Current Rating | 2mA |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL235R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.