
The TSL235R-LF optical proximity sensor from AMS is a compact, plastic package device with a wavelength of 635nm. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The sensor has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an output current of 4mA. It is available in a bulk packaging option and is not compliant with Reach SVHC regulations.
AMS TSL235R-LF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Lead Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 4mA |
| Output Type | Frequency |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL235R-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
