
The TSL237S-LF optical sensor from AMS operates over a temperature range of -40°C to 70°C and is compliant with RoHS regulations. This lead-free device is packaged in bulk quantities of 500 units. It is designed to output frequency signals and is suitable for applications requiring a wavelength of 635nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL237S-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Type | Frequency |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL237S-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.