AMS TSL237SM-LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Frequency |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL237SM-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.