
The TSL237T ambient light sensor from AMS operates over a temperature range of -40°C to 70°C and is powered by a 5V supply current of 1.6mA. It features a maximum operating frequency of 1MHz and is packaged in a T-type surface mount package. The device is RoHS compliant and has a DC rated voltage of 5.5V.
AMS TSL237T technical specifications.
| Case Code (Imperial) | 1510 |
| Case Code (Metric) | 3825 |
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 5V |
| Output Type | Frequency |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL237T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
