AMS TSL238D-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Frequency |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Wavelength | 640nm |
| Weight | 0.0032oz |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL238D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
