Sign in to ask questions about the AMS TSL245R-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL245R-LF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Lead Length | 14.75mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3mA |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 500kHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Output Type | Frequency |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Wavelength | 940nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL245R-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.