The TSL25403M is an I2C ambient light sensor with a typical operating supply voltage of 1.8V and a typical supply current of 90mA. It operates over a temperature range of -30°C to 85°C. The sensor is available in a QFN-10 package. It is a light-to-digital sensor with a digital output and is designed for use in applications where ambient light measurement is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 2V |
| Sensor Type | Light to Digital |
| Output Type | Digital |
| Interface Type | Serial (I2C) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8V |
| Typical Supply Current | 90uA |
| Pin Count | 10 |
| Package/Case | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |