
Industrial optical sensor featuring SMBus interface for ambient light sensing. Operates with a supply voltage range of 2.7V to 5.5V DC, drawing a maximum supply current of 600µA and outputting up to 10mA. Housed in a 5mm x 4mm x 1.75mm D package with 1.27mm lead pitch, suitable for SMD/SMT termination. Features a fall time of 1000ns and a wavelength of 940nm, with an operating temperature range from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the AMS TSL2550D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2550D technical specifications.
| Package/Case | D |
| Fall Time | 1000ns |
| Height | 1.75mm |
| Interface | SMBus |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 600uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Termination | SMD/SMT |
| Wavelength | 940nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2550D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
