
The TSL2550T is an SMBus IC from AMS with a wavelength of 640nm. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 1mW. The device is packaged in a Tape and Reel format and is RoHS compliant. However, it contains lead, making it non-lead free. The IC has a fall time of 1000ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2550T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Fall Time | 1000ns |
| Interface | SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2550T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.