The TSL2560CL is a 16-bit analog light sensor with a 20-bit data bus width and a maximum operating frequency of 780kHz. It operates over a temperature range of -30°C to 70°C and has a maximum operating supply current of 3.2uA. The device is packaged in a VSON package and is available in quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the AMS TSL2560CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2560CL technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 20b |
| Interface | SMBus |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 3.2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2560CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
