
The TSL2560FN is a specialized IC from AMS with a 20-bit data bus width and a maximum operating frequency of 780kHz. It operates within a temperature range of -30°C to 70°C and is powered by a 3.6V supply voltage. The device is packaged in a DFN package and is available in quantities of 3500. It is RoHS compliant and suitable for use in applications where high-resolution sensing is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2560FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Data Bus Width | 20b |
| Interface | SMBus |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2560FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
