
The TSL2560T is a 16-bit SMBus I2C sensor from AMS, operating at 3V with a power dissipation of 750mW. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The device is RoHS compliant and available in a SON-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2560T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Data Bus Width | 16b |
| Fall Time | 300ns |
| Height | 1398m |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 1250m |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 400m |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2560T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
