
The TSL2561FN is a 16-bit digital light sensor from AMS, operating on a 3V supply with a maximum current of 15uA. It features an I2C interface and is packaged in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It can operate at a maximum frequency of 780kHz and has a resolution of 16 bits.
AMS TSL2561FN technical specifications.
| Package/Case | DFN |
| Data Bus Width | 20b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2561FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
