Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2561T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Data Bus Width | 16b |
| Fall Time | 300ns |
| Height | 1.398mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 6mA |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Power Dissipation | 750uW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2561T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
