Sign in to ask questions about the AMS TSL2562CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2562CL technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2562CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.