AMS TSL2562T technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2562T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.