The TSL2563CL is a specialized analog IC from AMS, designed for I2C communication. It operates at a supply voltage of 3V and has an extremely low operating supply current of 15uA. The device is RoHS compliant and available in a package quantity of 2500 units, packaged in tape and reel. The IC features a resolution of 16 bits and a data bus width of 20 bits, with a maximum operating frequency of 780kHz. It is suitable for use in a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2563CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2563CL technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2563CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.